XHP70D-00-0000-0D00N40E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0BJ20E4

DigiKey Part Number
90-XHP50D-00-0000-0D0BJ20E4TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0BJ20E4CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0BJ20E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0BJ20E4
Description
LED XLAMP NEUTRAL WHT 4500K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Neutral 4500K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.146" (3.71mm)
Thermal Resistance of Package
0.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,72000 Kč102,72 Kč
1097,58800 Kč975,88 Kč
5094,81340 Kč4 740,67 Kč
10087,31540 Kč8 731,54 Kč
20079,40585 Kč15 881,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50074,37218 Kč37 186,09 Kč
1 00068,41271 Kč68 412,71 Kč
Manufacturers Standard Package
Unit Price without VAT:102,72000 Kč
Unit Price with VAT:124,29120 Kč