XHP50B-00-0000-0D0BJ40E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 65,83766 Kč
Datasheet
XHP50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50B-00-0000-0D0BJ40E1

DigiKey Part Number
90-XHP50B-00-0000-0D0BJ40E1TR-ND - Tape & Reel (TR)
90-XHP50B-00-0000-0D0BJ40E1CT-ND - Cut Tape (CT)
90-XHP50B-00-0000-0D0BJ40E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50B-00-0000-0D0BJ40E1
Description
LED XLAMP COOL WHITE 6500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.2 White, Cool 6500K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A, 700mA
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A, 1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.143" (3.63mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,88000 Kč93,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,97130 Kč33 985,65 Kč
1 00062,51850 Kč62 518,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,88000 Kč
Unit Price with VAT:113,59480 Kč