XHP35B_High-Density
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-00-0000-0D0BE20E3

DigiKey Part Number
XHP35B-00-0000-0D0BE20E3TR-ND - Tape & Reel (TR)
XHP35B-00-0000-0D0BE20E3CT-ND - Cut Tape (CT)
XHP35B-00-0000-0D0BE20E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-00-0000-0D0BE20E3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 5000K 11.2V 350mA 135° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP35B-00-0000-0D0BE20E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
613lm (590lm ~ 635lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
135°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.109" (2.78mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,93000 Kč106,93 Kč
10101,58700 Kč1 015,87 Kč
5098,69920 Kč4 934,96 Kč
10090,89390 Kč9 089,39 Kč
20082,66020 Kč16 532,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,42064 Kč38 710,32 Kč
1 00071,35971 Kč71 359,71 Kč
Manufacturers Standard Package
Unit Price without VAT:106,93000 Kč
Unit Price with VAT:129,38530 Kč