XHP35B-00-0000-0D0BE20E2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 49,69470 Kč
Datasheet
LED Lighting XLamp® XHP35.2 White, Cool 5700K 11.2V 350mA 135° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-00-0000-0D0BE20E2

DigiKey Part Number
XHP35B-00-0000-0D0BE20E2TR-ND - Tape & Reel (TR)
XHP35B-00-0000-0D0BE20E2CT-ND - Cut Tape (CT)
XHP35B-00-0000-0D0BE20E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-00-0000-0D0BE20E2
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 5700K 11.2V 350mA 135° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP35B-00-0000-0D0BE20E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
613lm (590lm ~ 635lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
135°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.109" (2.78mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
10101,33600 Kč1 013,36 Kč
5098,45540 Kč4 922,77 Kč
10090,66940 Kč9 066,94 Kč
20082,45600 Kč16 491,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,22896 Kč38 614,48 Kč
1 00071,18343 Kč71 183,43 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč