XHP35A-00-0000-0D00D20E5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 63,24262 Kč
Datasheet
LED Lighting Xlamp® XHP35 White, Neutral 4000K 11.3V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-00-0000-0D00D20E5

DigiKey Part Number
XHP35A-00-0000-0D00D20E5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP35A-00-0000-0D00D20E5
Description
LED XLAMP NEUTRAL WHT 4000K
Customer Reference
Detailed Description
LED Lighting Xlamp® XHP35 White, Neutral 4000K 11.3V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.3V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
68 (Typ)
Current - Max
1.05A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.115" (2.93mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes