Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGABL-H0-0000-000-000000P4005 | |
|---|---|
DigiKey Part Number | 90-XEGABL-H0-0000-000-000000P4005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGABL-H0-0000-000-000000P4005 |
Description | XLAMP XEG BLUE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Blue 475nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 81lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 475nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGABL-H0-0000-000-000000P3001 | Cree LED | 1 182 | 90-XEGABL-H0-0000-000-000000P3001CT-ND | 37,54000 Kč | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P3002 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3002TR-ND | 29,54807 Kč | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P3003 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3003TR-ND | 33,40217 Kč | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P3004 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3004TR-ND | 32,75982 Kč | Parametric Equivalent |
| XEGABL-H0-0000-000-000000P3005 | Cree LED | 0 | 90-XEGABL-H0-0000-000-000000P3005TR-ND | 36,61392 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,39506 Kč | 127 185,18 Kč |
| Unit Price without VAT: | 42,39506 Kč |
|---|---|
| Unit Price with VAT: | 51,29802 Kč |


