XEGABL-H0-0000-000-000000P3004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 182
Unit Price: 37,54000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,40217 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,61392 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,61392 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,16025 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,39506 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,70589 Kč
Datasheet
LED Lighting Color XLamp® XE-G Blue 470nm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGABL-H0-0000-000-000000P3004

DigiKey Part Number
90-XEGABL-H0-0000-000-000000P3004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGABL-H0-0000-000-000000P3004
Description
XLAMP XEG BLUE LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Blue 470nm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
74lm
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
Wavelength
470nm
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Current - Test
1A
Height - Seated (Max)
0.044" (1.13mm)
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGABL-H0-0000-000-000000P3001Cree LED1 18290-XEGABL-H0-0000-000-000000P3001CT-ND37,54000 KčParametric Equivalent
XEGABL-H0-0000-000-000000P3003Cree LED090-XEGABL-H0-0000-000-000000P3003TR-ND33,40217 KčParametric Equivalent
XEGABL-H0-0000-000-000000P3005Cree LED090-XEGABL-H0-0000-000-000000P3005TR-ND36,61392 KčParametric Equivalent
XEGABL-H0-0000-000-000000P3006Cree LED090-XEGABL-H0-0000-000-000000P3006TR-ND36,61392 KčParametric Equivalent
XEGABL-H0-0000-000-000000P4003Cree LED090-XEGABL-H0-0000-000-000000P4003TR-ND33,16025 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,75982 Kč98 279,46 Kč
Manufacturers Standard Package
Unit Price without VAT:32,75982 Kč
Unit Price with VAT:39,63938 Kč