MTGBEZ-00-0000-0B00K027F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 330,65340 Kč
LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 2700K 4-Step MacAdam Ellipse 6V 1.1A 115° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTGBEZ-00-0000-0B00K027F

DigiKey Part Number
MTGBEZ-00-0000-0B00K027F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTGBEZ-00-0000-0B00K027F
Description
LED EASYWHT WARM WHT 2700K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting EasyWhite™, XLamp® MT-G2 White, Warm 2700K 4-Step MacAdam Ellipse 6V 1.1A 115° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
675lm (650lm ~ 700lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.1A
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.359" L x 0.359" W (9.11mm x 9.11mm)
Height - Seated (Max)
0.201" (5.10mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500256,03536 Kč128 017,68 Kč
Manufacturers Standard Package
Unit Price without VAT:256,03536 Kč
Unit Price with VAT:309,80279 Kč