LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAMB-A1-0000-000X01

DigiKey Part Number
MLEAMB-A1-0000-000X01TR-ND - Tape & Reel (TR)
MLEAMB-A1-0000-000X01CT-ND - Cut Tape (CT)
MLEAMB-A1-0000-000X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAMB-A1-0000-000X01
Description
LED XLAMP MLE AMB 590NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Amber 590nm (585nm ~ 595nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
29lm (27lm ~ 31lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead Exposed Pad
Color
Supplier Device Package
SMD
Wavelength
590nm (585nm ~ 595nm)
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Current - Test
150mA
Height - Seated (Max)
0.052" (1.33mm)
Voltage - Forward (Vf) (Typ)
2.4V
Thermal Resistance of Package
24°C/W
Lumens/Watt @ Current - Test
81 lm/W
Base Product Number
Current - Max
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1017,83100 Kč178,31 Kč
5017,32680 Kč866,34 Kč
10015,95450 Kč1 595,45 Kč
20014,50915 Kč2 901,83 Kč
50014,35860 Kč7 179,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40012,51330 Kč17 518,62 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč