JB2835AWT-W-H22EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-N-U65EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-N-U65EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-N-U65EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835BWT-N-U65EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-N-U65EA0000-N0000001
Description
LED J COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
59lm (Typ)
Flux @ 25°C, Current - Test
66lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,26300 Kč12,63 Kč
1001,08200 Kč108,20 Kč
5000,97420 Kč487,10 Kč
1 0000,93125 Kč931,25 Kč
2 0000,89536 Kč1 790,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,85047 Kč3 401,88 Kč
8 0000,81266 Kč6 501,28 Kč
12 0000,79127 Kč9 495,24 Kč
20 0000,76510 Kč15 302,00 Kč
28 0000,74833 Kč20 953,24 Kč
40 0000,73149 Kč29 259,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč