JB2835AWT-W-H22EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-N-U57EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-N-U57EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-N-U57EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835BWT-N-U57EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-N-U57EA0000-N0000001
Description
LED J COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
59lm (Typ)
Flux @ 25°C, Current - Test
66lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,24800 Kč12,48 Kč
1001,06940 Kč106,94 Kč
5000,96290 Kč481,45 Kč
1 0000,92046 Kč920,46 Kč
2 0000,88499 Kč1 769,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84062 Kč3 362,48 Kč
8 0000,80324 Kč6 425,92 Kč
12 0000,78210 Kč9 385,20 Kč
20 0000,75624 Kč15 124,80 Kč
28 0000,73965 Kč20 710,20 Kč
40 0000,72301 Kč28 920,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč