
JE2835BWT-N-Z30EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-Z30EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-Z30EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-Z30EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-Z30EA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 131 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 50lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 56lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 1,07762 Kč | 538,81 Kč |
| 1 000 | 1,02995 Kč | 1 029,95 Kč |
| 2 000 | 0,98439 Kč | 1 968,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94071 Kč | 3 762,84 Kč |
| 8 000 | 0,89887 Kč | 7 190,96 Kč |
| 12 000 | 0,87521 Kč | 10 502,52 Kč |
| 20 000 | 0,84627 Kč | 16 925,40 Kč |
| 28 000 | 0,82771 Kč | 23 175,88 Kč |
| 40 000 | 0,80847 Kč | 32 338,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




