
JE2835APO-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835APO-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APO-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APO-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APO-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC RED-ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Red-Orange 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 29lm (28lm ~ 30lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 113° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
Current - Test 140mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.96V | Height - Seated (Max) 0.031" (0.80mm) |
Lumens/Watt @ Current - Test 70 lm/W | Base Product Number |
Current - Max 240mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 4,04840 Kč | 404,84 Kč |
| 500 | 3,64568 Kč | 1 822,84 Kč |
| 1 000 | 3,48462 Kč | 3 484,62 Kč |
| 2 000 | 3,39265 Kč | 6 785,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,18183 Kč | 12 727,32 Kč |
| 8 000 | 3,04004 Kč | 24 320,32 Kč |
| 12 000 | 2,95993 Kč | 35 519,16 Kč |
| 20 000 | 2,86189 Kč | 57 237,80 Kč |
| 28 000 | 2,79906 Kč | 78 373,68 Kč |
| 40 000 | 2,77174 Kč | 110 869,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











