
JB3030CWT-F-H50EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-F-H50EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-F-H50EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-F-H50EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-F-H50EA0000-NZ000001 |
Description | JB3030C 3V F CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 218 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 30lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 32lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,99984 Kč | 999,92 Kč |
| 1 000 | 1,91124 Kč | 1 911,24 Kč |
| 2 000 | 1,82662 Kč | 3 653,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74541 Kč | 6 981,64 Kč |
| 8 000 | 1,66771 Kč | 13 341,68 Kč |
| 12 000 | 1,62379 Kč | 19 485,48 Kč |
| 20 000 | 1,57005 Kč | 31 401,00 Kč |
| 28 000 | 1,53560 Kč | 42 996,80 Kč |
| 40 000 | 1,49986 Kč | 59 994,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




