
JB3030CWT-E-H50EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-E-H50EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-E-H50EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-E-H50EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-E-H50EA0000-NZ000001 |
Description | JB3030C 3V E CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 226 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 31lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 33lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.66V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 500 | 2,58024 Kč | 1 290,12 Kč |
| 1 000 | 2,46622 Kč | 2 466,22 Kč |
| 2 000 | 2,37414 Kč | 4 748,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25204 Kč | 9 008,16 Kč |
| 8 000 | 2,15172 Kč | 17 213,76 Kč |
| 12 000 | 2,09504 Kč | 25 140,48 Kč |
| 20 000 | 2,02568 Kč | 40 513,60 Kč |
| 28 000 | 1,98121 Kč | 55 473,88 Kč |
| 40 000 | 1,93969 Kč | 77 587,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


