CXB1830-0000-000N0HU240H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 146,71300 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 11
Unit Price: 181,42000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 169,55890 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 169,55890 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 177,76910 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 192,04770 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 135,29010 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 156,70810 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 184,90840 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,42940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 163,49040 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 311,98830 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 364,10530 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1830 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1830-0000-000N0HU240H

DigiKey Part Number
CXB1830-0000-000N0HU240H-ND
Manufacturer
Manufacturer Product Number
CXB1830-0000-000N0HU240H
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
133 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
3818lm (3680lm ~ 3955lm)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1830-0000-000N0HT440FCree LED0CXA1830-0000-000N0HT440F-ND146,71300 KčParametric Equivalent
CXA1830-0000-000N0HT440GCree LED11CXA1830-0000-000N0HT440G-ND181,42000 KčParametric Equivalent
CXA1830-0000-000N0HT440HCree LED0CXA1830-0000-000N0HT440H-ND169,55890 KčParametric Equivalent
CXA1830-0000-000N0HU240FCree LED0CXA1830-0000-000N0HU240F-ND169,55890 KčParametric Equivalent
CXA1830-0000-000N0HU240GCree LED0CXA1830-0000-000N0HU240G-ND177,76910 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100156,70810 Kč15 670,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,70810 Kč
Unit Price with VAT:189,61680 Kč