Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1830-0000-000N0UT440H | |
|---|---|
DigiKey Part Number | CXB1830-0000-000N0UT440H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1830-0000-000N0UT440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 3560lm (3440lm ~ 3680lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1830-0000-000N0UT240G | Cree LED | 0 | CXB1830-0000-000N0UT240G-ND | 127,43690 Kč | Parametric Equivalent |
| CXB1830-0000-000N0UT240H | Cree LED | 0 | CXB1830-0000-000N0UT240H-ND | 149,21180 Kč | Parametric Equivalent |
| CXB1830-0000-000N0UT440G | Cree LED | 0 | CXB1830-0000-000N0UT440G-ND | 142,42940 Kč | Parametric Equivalent |
| CXB1830-0000-000N0UU240G | Cree LED | 0 | CXB1830-0000-000N0UU240G-ND | 311,98830 Kč | Parametric Equivalent |
| CXB1830-0000-000N0UU240H | Cree LED | 0 | CXB1830-0000-000N0UU240H-ND | 364,10530 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,49040 Kč | 16 349,04 Kč |
| Unit Price without VAT: | 163,49040 Kč |
|---|---|
| Unit Price with VAT: | 197,82338 Kč |
















