CXB1310-0000-00PF0Z0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 369,81680 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 369,81680 Kč
Datasheet
Image for CXB1310-0000-00PF0Z0A30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-00PF0Z0A30H

DigiKey Part Number
90-CXB1310-0000-00PF0Z0A30HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXB1310-0000-00PF0Z0A30H
Description
LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 Pro9™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1365lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
16.5V
Lumens/Watt @ Current - Test
118 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.55mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100369,81680 Kč36 981,68 Kč
200336,31550 Kč67 263,10 Kč
500314,99688 Kč157 498,44 Kč
Manufacturers Standard Package
Unit Price without VAT:369,81680 Kč
Unit Price with VAT:447,47833 Kč