
CXB1310-0000-00PF0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CXB1310-0000-00PF0Z0A27HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1310-0000-00PF0Z0A27H |
Description | LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 Pro9™ White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1310lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.5V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.55mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 369,81680 Kč | 36 981,68 Kč |
| 200 | 336,31550 Kč | 67 263,10 Kč |
| 500 | 314,99688 Kč | 157 498,44 Kč |
| Unit Price without VAT: | 369,81680 Kč |
|---|---|
| Unit Price with VAT: | 447,47833 Kč |

