Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA3050-0000-000N0HW450F | |
|---|---|
DigiKey Part Number | CXA3050-0000-000N0HW450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3050-0000-000N0HW450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | CXA3050-0000-000N0HW450F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 5408lm (5225lm ~ 5590lm) | |
Current - Test | 1.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 426,49000 Kč | 4 264,90 Kč |
| 50 | 414,37040 Kč | 20 718,52 Kč |
| 100 | 381,59670 Kč | 38 159,67 Kč |
| 200 | 347,02870 Kč | 69 405,74 Kč |
| 500 | 325,03056 Kč | 162 515,28 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |
















