LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Cool Square
CXA3050-Top

CXA3050-0000-000N0HX250F

DigiKey Part Number
CXA3050-0000-000N0HX250F-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N0HX250F
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Cool Square
Datasheet
 Datasheet
EDA/CAD Models
CXA3050-0000-000N0HX250F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5800lm (5590lm ~ 6010lm)
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
112 lm/W
Current - Max
2.5A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
27.35mm L x 27.35mm W
Height
1.70mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1476,23000 Kč476,23 Kč
10452,42300 Kč4 524,23 Kč
50439,56380 Kč21 978,19 Kč
100404,79940 Kč40 479,94 Kč
200368,12960 Kč73 625,92 Kč
500344,79514 Kč172 397,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:476,23000 Kč
Unit Price with VAT:576,23830 Kč