
CXA2540-0000-000N0YT430G | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N0YT430G-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0YT430G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3560lm (3440lm ~ 3680lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 215,83800 Kč | 2 158,38 Kč |
| 50 | 209,70280 Kč | 10 485,14 Kč |
| 100 | 193,11860 Kč | 19 311,86 Kč |
| 200 | 175,62410 Kč | 35 124,82 Kč |
| 500 | 164,49162 Kč | 82 245,81 Kč |
| 1 000 | 151,39600 Kč | 151 396,00 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |















