LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2530-0000-000N0HT440G

DigiKey Part Number
CXA2530-0000-000N0HT440G-ND
Manufacturer
Manufacturer Product Number
CXA2530-0000-000N0HT440G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3560lm (3440lm ~ 3680lm)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
124 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10165,17000 Kč1 651,70 Kč
50160,47520 Kč8 023,76 Kč
100147,78390 Kč14 778,39 Kč
200134,39665 Kč26 879,33 Kč
500125,87756 Kč62 938,78 Kč
1 000115,90917 Kč115 909,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč