Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N0UQ240F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0UQ240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0UQ240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0UP440F | Cree LED | 0 | CXA2520-0000-000N0UP440F-ND | 239,16720 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UP440G | Cree LED | 0 | CXA2520-0000-000N0UP440G-ND | 144,92820 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UP440H | Cree LED | 0 | CXA2520-0000-000N0UP440H-ND | 180,26780 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UQ240G | Cree LED | 0 | CXA2520-0000-000N0UQ240G-ND | 174,55640 Kč | Parametric Equivalent |
| CXA2520-0000-000N0UQ240H | Cree LED | 0 | CXA2520-0000-000N0UQ240H-ND | 208,11120 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 287,00070 Kč | 28 700,07 Kč |
| Unit Price without VAT: | 287,00070 Kč |
|---|---|
| Unit Price with VAT: | 347,27085 Kč |
















