Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N0HR450F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0HR450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0HR450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2690lm (2600lm ~ 2780lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0HR250F | Cree LED | 0 | CXA2520-0000-000N0HR250F-ND | 128,93000 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR250G | Cree LED | 90 | CXA2520-0000-000N0HR250G-ND | 135,23000 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR250H | Cree LED | 0 | CXA2520-0000-000N0HR250H-ND | 127,43690 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR450G | Cree LED | 0 | CXA2520-0000-000N0HR450G-ND | 138,14580 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR450H | Cree LED | 0 | CXA2520-0000-000N0HR450H-ND | 144,92820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 132,07740 Kč | 13 207,74 Kč |
| Unit Price without VAT: | 132,07740 Kč |
|---|---|
| Unit Price with VAT: | 159,81365 Kč |

















