Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N0HR20E5 | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0HR20E5-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0HR20E5 |
Description | LED COB XLAMP NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0HQ40E5 | Cree LED | 0 | CXA2520-0000-000N0HQ40E5-ND | 132,07740 Kč | Parametric Equivalent |
| CXA2520-0000-000N0HR40E5 | Cree LED | 0 | CXA2520-0000-000N0HR40E5-ND | 117,79880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,43690 Kč | 12 743,69 Kč |
| Unit Price without VAT: | 127,43690 Kč |
|---|---|
| Unit Price with VAT: | 154,19865 Kč |
















