Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1830-0000-000N0YS235F | |
|---|---|
DigiKey Part Number | CXA1830-0000-000N0YS235F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1830-0000-000N0YS235F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 97 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 2885lm (2990lm ~ 3200lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1830-0000-000N0YS235G | Cree LED | 0 | CXA1830-0000-000N0YS235G-ND | 6,24170 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YS235H | Cree LED | 0 | CXA1830-0000-000N0YS235H-ND | 6,86290 Kč | Parametric Equivalent |
| CXB1830-0000-000N0ZS435H | Cree LED | 0 | CXB1830-0000-000N0ZS435H-ND | 12,32440 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 214,17960 Kč | 21 417,96 Kč |
| Unit Price without VAT: | 214,17960 Kč |
|---|---|
| Unit Price with VAT: | 259,15732 Kč |

















