Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1830-0000-000N0YR435F | |
|---|---|
DigiKey Part Number | CXA1830-0000-000N0YR435F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1830-0000-000N0YR435F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 2690lm (2600lm ~ 2780lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1830-0000-000N0YR235F | Cree LED | 0 | CXA1830-0000-000N0YR235F-ND | 184,55140 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YR235H | Cree LED | 0 | CXA1830-0000-000N0YR235H-ND | 145,64210 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YR435G | Cree LED | 0 | CXA1830-0000-000N0YR435G-ND | 129,93560 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YR435H | Cree LED | 0 | CXA1830-0000-000N0YR435H-ND | 146,71300 Kč | Parametric Equivalent |
| CXA1830-0000-000N0YS235G | Cree LED | 0 | CXA1830-0000-000N0YS235G-ND | 154,20930 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 180,98180 Kč | 18 098,18 Kč |
| Unit Price without VAT: | 180,98180 Kč |
|---|---|
| Unit Price with VAT: | 218,98798 Kč |
















