CXA1820-0000-000N0YM227H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 154,20930 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,78640 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 109,58860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 148,49790 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 104,94800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 111,73040 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 154,20930 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 117,79880 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1820-0000-000N0YM227H

DigiKey Part Number
CXA1820-0000-000N0YM227H-ND
Manufacturer
Manufacturer Product Number
CXA1820-0000-000N0YM227H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
70 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
1433lm (1380lm ~ 1485lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1820-0000-000N0YM227FCree LED0CXA1820-0000-000N0YM227F-ND154,20930 KčParametric Equivalent
CXA1820-0000-000N0YM230FCree LED0CXA1820-0000-000N0YM230F-ND142,78640 KčParametric Equivalent
CXA1820-0000-000N0YM230HCree LED0CXA1820-0000-000N0YM230H-ND109,58860 KčParametric Equivalent
CXA1820-0000-000N0YM427FCree LED0CXA1820-0000-000N0YM427F-ND148,49790 KčParametric Equivalent
CXA1820-0000-000N0YM427GCree LED0CXA1820-0000-000N0YM427G-ND104,94800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100117,79880 Kč11 779,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,79880 Kč
Unit Price with VAT:142,53655 Kč