
CXA1820-0000-000N0HQ450F | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0HQ450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0HQ450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2340lm (2260lm ~ 2780lm) | |
Current - Test | 550mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 10 | 98,78800 Kč | 987,88 Kč |
| 50 | 95,97960 Kč | 4 798,98 Kč |
| 100 | 88,38900 Kč | 8 838,90 Kč |
| 200 | 80,38155 Kč | 16 076,31 Kč |
| 500 | 75,28658 Kč | 37 643,29 Kč |
| 1 000 | 69,25492 Kč | 69 254,92 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |















