Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N00P427H | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N00P427H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N00P427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 100 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00P227F | Cree LED | 0 | CXA1820-0000-000N00P227F-ND | 142,78640 Kč | Parametric Equivalent |
| CXA1820-0000-000N00P227H | Cree LED | 0 | CXA1820-0000-000N00P227H-ND | 109,58860 Kč | Parametric Equivalent |
| CXA1820-0000-000N00P427F | Cree LED | 0 | CXA1820-0000-000N00P427F-ND | 121,36840 Kč | Parametric Equivalent |
| CXA1820-0000-000N00P427G | Cree LED | 0 | CXA1820-0000-000N00P427G-ND | 92,45420 Kč | Parametric Equivalent |
| CXA1820-0000-000N00P430F | Cree LED | 0 | CXA1820-0000-000N00P430F-ND | 121,36840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,16810 Kč | 9 316,81 Kč |
| Unit Price without VAT: | 93,16810 Kč |
|---|---|
| Unit Price with VAT: | 112,73340 Kč |


















