


CXA1816-0000-000N0YM230G | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0YM230G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0YM230G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 88 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 87,77200 Kč | 877,72 Kč |
| 50 | 85,27700 Kč | 4 263,85 Kč |
| 100 | 78,53250 Kč | 7 853,25 Kč |
| 200 | 71,41840 Kč | 14 283,68 Kč |
| 500 | 66,89122 Kč | 33 445,61 Kč |
| 1 000 | 61,52414 Kč | 61 524,14 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |















