Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0HQ250G | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0HQ250G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0HQ250G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2180lm (2100lm ~ 2260lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0HP450F | Cree LED | 0 | CXA1816-0000-000N0HP450F-ND | 74,33000 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP450G | Cree LED | 66 | CXA1816-0000-000N0HP450G-ND | 78,11000 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HP450H | Cree LED | 0 | CXA1816-0000-000N0HP450H-ND | 72,82110 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HQ250F | Cree LED | 0 | CXA1816-0000-000N0HQ250F-ND | 75,31980 Kč | Parametric Equivalent |
| CXA1816-0000-000N0HQ250H | Cree LED | 0 | CXA1816-0000-000N0HQ250H-ND | 83,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,53250 Kč | 7 853,25 Kč |
| Unit Price without VAT: | 78,53250 Kč |
|---|---|
| Unit Price with VAT: | 95,02433 Kč |


















