CXA1816-0000-000N0HN450H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,89940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 64,61080 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 72,10710 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 117,08480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 66,39570 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 75,31980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 139,93070 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 78,53250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 92,45420 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 122,43930 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N0HN450H

DigiKey Part Number
CXA1816-0000-000N0HN450H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N0HN450H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
106 lm/W
Packaging
Tape & Reel (TR)
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
5000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
1770lm (1710lm ~ 1830lm)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1816-0000-000N0HN450FCree LED0CXA1816-0000-000N0HN450F-ND58,89940 KčParametric Equivalent
CXA1816-0000-000N0HP250FCree LED0CXA1816-0000-000N0HP250F-ND64,61080 KčParametric Equivalent
CXA1816-0000-000N0HP250HCree LED0CXA1816-0000-000N0HP250H-ND72,10710 KčParametric Equivalent
CXA1816-0000-000N0UN250FCree LED0CXA1816-0000-000N0UN250F-ND117,08480 KčParametric Equivalent
CXA1816-0000-000N0UN250GCree LED0CXA1816-0000-000N0UN250G-ND66,39570 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10068,89440 Kč6 889,44 Kč
20062,65385 Kč12 530,77 Kč
50058,68186 Kč29 340,93 Kč
1 00053,96507 Kč53 965,07 Kč
Manufacturers Standard Package
Unit Price without VAT:68,89440 Kč
Unit Price with VAT:83,36222 Kč