CXA1816-0000-000N0HN40E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 58,89940 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,51770 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 124,22420 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N0HN40E3

DigiKey Part Number
CXA1816-0000-000N0HN40E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N0HN40E3
Description
LED COB XLAMP COOL WHT SQ 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1770lm (1710lm ~ 1830lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
106 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10054,97280 Kč5 497,28 Kč
20049,99310 Kč9 998,62 Kč
50046,82386 Kč23 411,93 Kč
1 00043,04590 Kč43 045,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,97280 Kč
Unit Price with VAT:66,51709 Kč