CXA1816-0000-000N00Q20E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,38400 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,71630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,36950 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,71630 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N00Q20E3

DigiKey Part Number
CXA1816-0000-000N00Q20E3-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N00Q20E3
Description
LED COB XLAMP COOL WHT SQ 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1065,43000 Kč654,30 Kč
5063,56940 Kč3 178,47 Kč
10058,54240 Kč5 854,24 Kč
20053,23940 Kč10 647,88 Kč
50049,86438 Kč24 932,19 Kč
1 00045,98583 Kč45 985,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč