CXA1816-0000-000N00P20E8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 109,58860 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,51770 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 124,22420 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1816-0000-000N00P20E8

DigiKey Part Number
CXA1816-0000-000N00P20E8-ND
Manufacturer
Manufacturer Product Number
CXA1816-0000-000N00P20E8
Description
LED COB XLAMP WARM WHT SQ 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1898lm (1830lm ~ 1965lm)
Current - Test
450mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.70mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100124,22420 Kč12 422,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,22420 Kč
Unit Price with VAT:150,31128 Kč