Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N00N235H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N00N235H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N00N235H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tape & Reel (TR) | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1650lm (1590lm ~ 1710lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00N435F | Cree LED | 0 | CXA1816-0000-000N00N435F-ND | 141,11000 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YM435F | Cree LED | 0 | CXA1816-0000-000N0YM435F-ND | 139,93070 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YM435G | Cree LED | 0 | CXA1816-0000-000N0YM435G-ND | 78,53250 Kč | Parametric Equivalent |
| CXA1816-0000-000N0YM435H | Cree LED | 0 | CXA1816-0000-000N0YM435H-ND | 92,45420 Kč | Parametric Equivalent |
| CXB1816-0000-000N0UN435G | Cree LED | 0 | CXB1816-0000-000N0UN435G-ND | 122,43930 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,89440 Kč | 6 889,44 Kč |
| 200 | 62,65385 Kč | 12 530,77 Kč |
| 500 | 58,68186 Kč | 29 340,93 Kč |
| 1 000 | 53,96507 Kč | 53 965,07 Kč |
| Unit Price without VAT: | 68,89440 Kč |
|---|---|
| Unit Price with VAT: | 83,36222 Kč |

















