Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2239-R040-000N0U0A35H | |
|---|---|
DigiKey Part Number | 90-CMU2239-R040-000N0U0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-R040-000N0U0A35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Bulk | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5400lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2239-0000-000N0U0A35G | Cree LED | 43 | 90-CMU2239-0000-000N0U0A35G-ND | 211,66000 Kč | Parametric Equivalent |
| CMU2239-0000-000N0U0A35H | Cree LED | 0 | 90-CMU2239-0000-000N0U0A35H-ND | 215,60750 Kč | Parametric Equivalent |
| CMU2239-R040-000N0U0A35G | Cree LED | 0 | 90-CMU2239-R040-000N0U0A35G-ND | 251,34600 Kč | Parametric Equivalent |
| SPHWHAHDNK27YZU3DB | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNK27YZU3DB-ND | 155,60000 Kč | Parametric Equivalent |
| SPHWHAHDNK27YZU3DC | Samsung Semiconductor, Inc. | 137 | 1510-SPHWHAHDNK27YZU3DC-ND | 163,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 301,61525 Kč | 12 064,61 Kč |
| Unit Price without VAT: | 301,61525 Kč |
|---|---|
| Unit Price with VAT: | 364,95445 Kč |



