
SPHWHAHDNK27YZU3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK27YZU3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK27YZU3DB |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tray | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5100lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK27YZU3DC | Samsung Semiconductor, Inc. | 137 | 1510-SPHWHAHDNK27YZU3DC-ND | 163,57000 Kč | Parametric Equivalent |
| CLU048-1212C4-353H5K2 | Citizen | 26 | 1642-1359-ND | 638,76000 Kč | Parametric Equivalent |
| CMU2239-0000-000N0U0A35G | Cree LED | 43 | 90-CMU2239-0000-000N0U0A35G-ND | 211,66000 Kč | Parametric Equivalent |
| CMU2239-0000-000N0U0A35H | Cree LED | 0 | 90-CMU2239-0000-000N0U0A35H-ND | 215,60750 Kč | Parametric Equivalent |
| CMU2239-0000-000N0Z0A35H | Cree LED | 0 | 90-CMU2239-0000-000N0Z0A35H-ND | 259,15730 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |

