CMU1532-0000-000N0Z0AL7C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 147,38169 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 127
Unit Price: 190,66000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 220,17100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 220,17100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 244,20211 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 166,21176 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 138,72554 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 97,01076 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 89,57342 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 166,21176 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 138,72554 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 97,01076 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 89,57342 Kč
Datasheet
Image for CMU1532-0000-000N0Z0AL7C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1532-0000-000N0Z0AL7C

DigiKey Part Number
90-CMU1532-0000-000N0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMU1532-0000-000N0Z0AL7C
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Bulk
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3535lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1532-0000-000N0Z0A27HCree LED090-CMU1532-0000-000N0Z0A27H-ND147,38169 KčParametric Equivalent
CMU1532-0000-000N0Z0A30HCree LED12790-CMU1532-0000-000N0Z0A30H-ND190,66000 KčParametric Equivalent
CMU1532-R090-000N0Z0A27HCree LED090-CMU1532-R090-000N0Z0A27H-ND220,17100 KčParametric Equivalent
CMU1532-R090-000N0Z0A30HCree LED090-CMU1532-R090-000N0Z0A30H-ND220,17100 KčParametric Equivalent
CMU1532-R090-000N0Z0AL7CCree LED090-CMU1532-R090-000N0Z0AL7C-ND244,20211 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
225163,61267 Kč36 812,85 Kč
Manufacturers Standard Package
Unit Price without VAT:163,61267 Kč
Unit Price with VAT:197,97133 Kč