
CMU1532-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMU1532-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1532-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3692lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 181,12900 Kč | 1 811,29 Kč |
| 50 | 175,98000 Kč | 8 799,00 Kč |
| 100 | 162,06260 Kč | 16 206,26 Kč |
| 200 | 147,38180 Kč | 29 476,36 Kč |
| 500 | 138,03960 Kč | 69 019,80 Kč |
| 1 000 | 127,03811 Kč | 127 038,11 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |

