CMU1526-R090-000N0Z0AL7C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 128,32529 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 224
Unit Price: 166,01000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 143,15680 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 191,72689 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 191,72689 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 4
Unit Price: 431,92000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 37
Unit Price: 431,92000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,85596 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 148,38271 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 123,65241 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet
Image for CMU1526-R090-000N0Z0AL7C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-R090-000N0Z0AL7C

DigiKey Part Number
90-CMU1526-R090-000N0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMU1526-R090-000N0Z0AL7C
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
113 lm/W
Packaging
Bulk
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
2809lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0Z0A27HCree LED090-CMU1526-0000-000N0Z0A27H-ND128,32529 KčParametric Equivalent
CMU1526-0000-000N0Z0A30HCree LED22490-CMU1526-0000-000N0Z0A30H-ND166,01000 KčParametric Equivalent
CMU1526-0000-000N0Z0AL7CCree LED090-CMU1526-0000-000N0Z0AL7C-ND143,15680 KčParametric Equivalent
CMU1526-R090-000N0Z0A27HCree LED090-CMU1526-R090-000N0Z0A27H-ND191,72689 KčParametric Equivalent
CMU1526-R090-000N0Z0A30HCree LED090-CMU1526-R090-000N0Z0A30H-ND191,72689 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90213,67156 Kč19 230,44 Kč
Manufacturers Standard Package
Unit Price without VAT:213,67156 Kč
Unit Price with VAT:258,54259 Kč