
CMU1526-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2794lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1208C4-273H7K4 | Citizen | 4 | 1642-1425-ND | 434,87000 Kč | Parametric Equivalent |
| CLU038-1208C4-303H7K4 | Citizen | 37 | 1642-1426-ND | 434,87000 Kč | Parametric Equivalent |
| CXM-14-30-95-36-TS31-F4-3 | Luminus Devices Inc. | 672 | 1214-CXM-14-30-95-36-TS31-F4-3-ND | 338,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 158,78700 Kč | 1 587,87 Kč |
| 50 | 154,27240 Kč | 7 713,62 Kč |
| 100 | 142,07250 Kč | 14 207,25 Kč |
| 200 | 129,20280 Kč | 25 840,56 Kč |
| 500 | 121,01232 Kč | 60 506,16 Kč |
| 1 000 | 111,50022 Kč | 111 500,22 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

