CMU1526-R090-000N0H0A35H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 85,70169 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 102,58316 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,10142 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 129,52684 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 155,17240 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,91511 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 14
Unit Price: 434,87000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 84,07599 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 135,81507 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 845
Unit Price: 220,48000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,98647 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,60861 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,98647 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,60861 Kč
Datasheet
Image for CMU1526-R090-000N0H0A35H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-R090-000N0H0A35H

DigiKey Part Number
90-CMU1526-R090-000N0H0A35H-ND
Manufacturer
Manufacturer Product Number
CMU1526-R090-000N0H0A35H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
161 lm/W
Packaging
Bulk
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3979lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0H0A35GCree LED090-CMU1526-0000-000N0H0A35G-ND85,70169 KčParametric Equivalent
CMU1526-0000-000N0H0A35HCree LED090-CMU1526-0000-000N0H0A35H-ND102,58316 KčParametric Equivalent
CMU1526-0000-00PN0U0A35GCree LED090-CMU1526-0000-00PN0U0A35G-ND108,10142 KčParametric Equivalent
CMU1526-0000-00PN0U0A35HCree LED090-CMU1526-0000-00PN0U0A35H-ND129,52684 KčParametric Equivalent
CMU1526-0000-00PN0Z0A35HCree LED090-CMU1526-0000-00PN0Z0A35H-ND155,17240 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90153,49767 Kč13 814,79 Kč
Manufacturers Standard Package
Unit Price without VAT:153,49767 Kč
Unit Price with VAT:185,73218 Kč