CXM-14-35-80-36-TA60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 90,62457 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 154,60502 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 845
Unit Price: 220,48000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 99,74068 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 99,74068 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,27728 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 130,69156 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 142,68000 Kč

Parametric Equivalent


Citizen
In Stock: 14
Unit Price: 434,87000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 85,70169 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 102,58316 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 108,10142 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 129,52684 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 155,17240 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-35-80-36-TA60-F7-3

DigiKey Part Number
1214-CXM-14-35-80-36-TA60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-35-80-36-TA60-F7-3
Description
LED COB CXM-14 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4030lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.3V
Lumens/Watt @ Current - Test
168 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12591,27728 Kč102 686,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,27728 Kč
Unit Price with VAT:110,44551 Kč