Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-0000-00PN0U0A27G | |
|---|---|
DigiKey Part Number | 90-CMU1526-0000-00PN0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-00PN0U0A27G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 158 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3843lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-00PN0U0A27H | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A27H-ND | 129,52684 Kč | Parametric Equivalent |
| CMU1526-0000-00PN0U0A30G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A30G-ND | 108,10142 Kč | Parametric Equivalent |
| CMU1526-0000-00PN0U0A30H | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A30H-ND | 129,52684 Kč | Parametric Equivalent |
| CMU1526-0000-00PN0U0A30Q | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A30Q-ND | 129,52684 Kč | Parametric Equivalent |
| CMU1526-0000-00PN0U0A30U | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A30U-ND | 129,52684 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 108,10142 Kč | 24 322,82 Kč |
| Unit Price without VAT: | 108,10142 Kč |
|---|---|
| Unit Price with VAT: | 130,80272 Kč |






