CXM-14-24-90-36-TC50-F6-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 96,35241 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 96,35241 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 96,35241 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 89,31160 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 107,04524 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 128,64787 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 107,36782 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 154,11938 Kč
Datasheet
Image for CXM-14-24-90-36-TC50-F6-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-24-90-36-TC50-F6-3

DigiKey Part Number
1214-CXM-14-24-90-36-TC50-F6-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-24-90-36-TC50-F6-3
Description
LUX SERIES COB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen5 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.4V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tray
Current - Max
990mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2400K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3490lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-27-90-36-TA60-F7-2Luminus Devices Inc.01214-CXM-14-27-90-36-TA60-F7-2-ND86,39615 KčParametric Equivalent
CXM-14-27-90-36-TA60-F7-3Luminus Devices Inc.01214-CXM-14-27-90-36-TA60-F7-3-ND77,08193 KčParametric Equivalent
CXM-14-27-90-36-TC50-F6-3Luminus Devices Inc.01214-CXM-14-27-90-36-TC50-F6-3-ND96,35241 KčParametric Equivalent
CXM-14-27-90-36-TC52-F6-3Luminus Devices Inc.01214-CXM-14-27-90-36-TC52-F6-3-ND96,35241 KčParametric Equivalent
CXM-14-27-90-36-TC60-F7-2Luminus Devices Inc.01214-CXM-14-27-90-36-TC60-F7-2-ND86,39615 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
67596,35241 Kč65 037,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,35241 Kč
Unit Price with VAT:116,58642 Kč