CMU1526-0000-000N0U0A30G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,63960 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,36231 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 214
Unit Price: 5,64000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,36231 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,36231 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,36231 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,28067 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,99018 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,42844 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,51100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,42844 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,51100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,51100 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,51100 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-000N0U0A30G

DigiKey Part Number
90-CMU1526-0000-000N0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-000N0U0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
137 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3313lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-000N0U0A27GCree LED090-CMU1526-0000-000N0U0A27G-ND3,63960 KčParametric Equivalent
CMU1526-0000-000N0U0A27HCree LED090-CMU1526-0000-000N0U0A27H-ND4,36231 KčParametric Equivalent
CMU1526-0000-000N0U0A30HCree LED21490-CMU1526-0000-000N0U0A30H-ND5,64000 KčParametric Equivalent
CMU1526-0000-000N0U0A30QCree LED090-CMU1526-0000-000N0U0A30Q-ND4,36231 KčParametric Equivalent
CMU1526-0000-000N0U0A30UCree LED090-CMU1526-0000-000N0U0A30U-ND4,36231 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
22589,92182 Kč20 232,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,92182 Kč
Unit Price with VAT:108,80540 Kč