CMU1013-R160-000N0U0A40G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 295
Unit Price: 20,46000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,39200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,85569 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 13,96157 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 1 707
Unit Price: 20,81000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 26
Unit Price: 25,10000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 13,40273 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 11,80865 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 1 836
Unit Price: 20,81000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 15,69357 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 14,62520 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 14,62520 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 12,89705 Kč
Datasheet
Image for CMU1013-R160-000N0U0A40G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1013-R160-000N0U0A40G

DigiKey Part Number
90-CMU1013-R160-000N0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMU1013-R160-000N0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1661lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
137 lm/W
Current - Max
960mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16069,96531 Kč11 194,45 Kč
Manufacturers Standard Package
Unit Price without VAT:69,96531 Kč
Unit Price with VAT:84,65803 Kč